Cimco 187448 Ferrule 16 mm² Not insulated Tin Pack of 250 Bootlace Ferrules

Order Code:

16-0272

Brand: Cimco MPN: 187448 EAN-13: 4021103113806
Qty Unit Price (Ex VAT)
1+ £14.03
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched in 4 working days

Cimco 187448 is a high-quality bootlace ferrule designed for reliable electrical connections, particularly used in applications requiring 16 mm² conductor sizes. These ferrules are made from tin-plated copper, ensuring excellent conductivity and corrosion resistance. The ferrules are not insulated, providing flexibility in connecting wires when space or insulation is not a constraint. Typically used in control panels, industrial automation systems, and electrical installations, these components ensure secure, permanent connections when used with appropriate crimping tools. The package contains 250 ferrules, making it a practical choice for large-scale projects requiring dependable connections without the need for additional insulation.
Insulation Not insulated
Colour Tin
Pin Length 12mm
Maximum Wire Size mm2 16mm⊃2
Number of Entries 1
Contact Material Copper silver plated
Content 250
Cross-section x Length 16 mm² x 12 mm
Sleeve length 12mm
Type Ferrule

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot