Cimco 187446 Ferrule 10 mm² Not insulated Tin Pack of 250 Bootlace Ferrules

MPN
187446
Brand
Cimco
EAN-13
4021103113783
Order Code
16-0271
Country of Origin
Germany
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £16.69 £14.19
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

Cimco 187446 ferrule is a robust and reliable component designed for precision in electrical applications. This particular model, an uninsulated bootlace ferrule, is crafted to support a cable cross-section of 10 mm² and extends to a length of 20 mm. It is made from tin, providing excellent conductivity and resistance to corrosion in challenging environments. Ideal for ensuring secure and durable connections, these ferrules are particularly suited for use in industrial settings, where high current and secure connections are required. A single pack contains 250 pieces, offering ample supply for large-scale projects or repetitive tasks in electrical engineering.
Insulation Not insulated
Colour Tin
Pin Length 20mm
Maximum Wire Size mm2 10mm²
Number of Entries 1
Contact Material Copper silver plated
Content 250
Cross-section x Length 10 mm² x 20 mm
Sleeve length 20mm
Type Ferrule

Reviews

Be the first to submit a review

Trustpilot