Cimco 187443 Ferrule 10 mm² Not insulated Tin 100 pcs Bootlace Ferrules

MPN
187443
Brand
Cimco
EAN-13
4021103113752
Order Code
16-0269
Country of Origin
Germany
Qty Unit Price (Ex VAT)
1+ £4.67
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Cimco 187443 offers bootlace ferrules specifically designed for efficient electrical connections, featuring an uninsulated, tin-plated construction with a cross-sectional area of 10 mm² and a length of 12 mm. These uninsulated ferrules provide reliable performance by facilitating precise crimping operations, ensuring that conductor strands remain securely bound. Ideally suited for applications where insulation is not required, these ferrules are commonly employed in control panels, switchgear, and electrical appliances to enhance connection integrity and minimise the risk of strand-induced wear at terminal blocks. The product is provided in a package containing 100 pieces, making it a practical choice for both small-scale and industrial electrical installation projects.
Insulation Not insulated
Colour Tin
Pin Length 12mm
Maximum Wire Size mm2 10mm²
Number of Entries 1
Contact Material Copper silver plated
Content 100
Cross-section x Length 10 mm² x 12 mm
Sleeve length 12mm
Type Ferrule

Reviews

Be the first to submit a review

Trustpilot