Cimco 187441 Ferrule 6mm² Not insulated Tin Pack of 250 Bootlace Ferrules

MPN
187441
Brand
Cimco
EAN-13
4021103113738
Order Code
16-0268
Country of Origin
Germany
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £12.67 £11.50
10+ £10.44
100+ £10.12
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

Cimco 187441 is a highly reliable uninsulated bootlace ferrule designed for electrical applications requiring a secure and robust connection. These uninsulated tin-plated ferrules have a cross-sectional area of 6 mm² and a length of 18 mm, making them suitable for crimping onto stranded wire to facilitate insertion into terminal blocks. Engineered for precision, these components are manufactured without insulation, which facilitates a low-profile design in constrained spaces, making them ideal for environments where insulation is provided by other means. Commonly utilised in control panels and electrical enclosures, these bootlace ferrules come in packs of 250 pieces, meeting the demands of both industrial and complex wiring systems.
Insulation Not insulated
Colour Tin
Pin Length 18mm
Maximum Wire Size mm2 6mm²
Number of Entries 1
Contact Material Copper silver plated
Content 250
Cross-section x Length 6 mm² x 18 mm
Sleeve length 18mm
Type Ferrule

Reviews

Be the first to submit a review

Trustpilot