Cimco 187439 Ferrule 6mm² Not insulated Tin 250 pcs Bootlace Ferrules

MPN
187439
Brand
Cimco
EAN-13
4021103113714
Order Code
16-0267
Country of Origin
Germany
Qty Unit Price (Ex VAT)
1+ £10.13
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Cimco 187439 is a high-quality bootlace ferrule designed for secure and reliable wire terminations. This particular model is an uninsulated ferrule suitable for 6mm² conductors, exhibiting a length of 12mm, ensuring optimal electrical connectivity when crimped. Made with tin-plated copper, the ferrule is non-insulated, which makes it ideal for environments where insulation is either not required or provided by other means. Typically used in electrical and control panel applications, these bootlace ferrules help in achieving a neat finish and reducing the risk of wire strand breakage within screw or clamp-type terminals. Supplied in quantities of 250, they are a practical choice for professionals requiring robust and efficient wire management solutions.
Insulation Not insulated
Colour Tin
Pin Length 12mm
Maximum Wire Size mm2 6mm²
Number of Entries 1
Contact Material Copper silver plated
Content 250
Cross-section x Length 6 mm² x 12 mm
Sleeve length 12mm
Type Ferrule

Reviews

Be the first to submit a review

Trustpilot