Cimco 187436 Ferrule 4 mm² Not insulated Tin pack of 250 Bootlace Ferrules

Order Code:

16-0266

Brand: Cimco MPN: 187436 EAN-13: 4021103113684
Qty Unit Price (Ex VAT)
1+ £15.67
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

Cimco 187436 is a precision-engineered bootlace ferrule designed for electrical connections, offering a 4 mm² cross-sectional cable accommodation and manufactured in an uninsulated form from high-grade tin. Designed for use in environments where insulation is either provided by the user or deemed unnecessary, these ferrules are optimised for ensuring reliable crimp connections by providing consistent and secure clamping with terminals. The product is particularly suited for automation systems, switchboards, and control panels where high-quality, durable connector interfaces are required. Packaged in quantities of 250, these ferrules serve as cost-effective solutions for electrical installations where maintaining the integrity of wire strands is crucial.
Insulation Not insulated
Colour Tin
Pin Length 18mm
Maximum Wire Size mm2 4mm⊃2
Number of Entries 1
Contact Material Copper silver plated
Content 250
Cross-section x Length 4 mm² x 18 mm
Sleeve length 18mm
Type Ferrule

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot