Cimco 187431 Ferrule Bootlace Ferrules 2.5 mm² Tin 1000 pieces

MPN
187431
Brand
Cimco
EAN-13
4021103113639
Order Code
16-0264
Country of Origin
Germany
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £36.78 £34.50
10+ £32.63
100+ £32.45
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 13,000 availableBack-order availability date - 05/10/2026

Cimco 187431 offers a reliable solution with its 2.5mm² x 20mm bootlace ferrules, designed for precise electrical connections in engineering projects. These uninsulated ferrules, constructed from tin, are suitable for applications requiring robust yet flexible wire terminations. Their 2.5 mm² capacity ensures compatibility with a variety of cable sizes, catering to both domestic and industrial installations. Typically utilised in panel building, control systems, and electrical assemblies, these ferrules facilitate secure crimping, ensuring optimal electrical conductivity and preventing wire strands from fraying. With a pack quantity of 1000 pieces, they are also ideal for large-scale projects, offering both convenience and efficiency to professional electricians and engineers.
Insulation Not insulated
Colour Tin
Pin Length 20mm
Maximum Wire Size mm2 2.5mm²
Number of Entries 1
Contact Material Copper silver plated
Content 1000
Cross-section x Length 2.5 mm² x 20 mm
Sleeve length 20mm
Type Ferrule

Reviews

Be the first to submit a review

Trustpilot