Cimco 187420 Ferrule 1.5 mm² Not insulated Tin 1000 pcs Bootlace Ferrules

MPN
187420
Brand
Cimco
EAN-13
4021103113516
Order Code
16-0263
Country of Origin
Germany
Qty Unit Price (Ex VAT)
1+ £20.83
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

Cimco 187420 is a high-quality bootlace ferrule designed for precision and reliability in electrical applications. This uninsulated ferrule is constructed for cables with a cross-sectional area of 1.5 mm² and a length of 10 mm, made from tinned copper, which enhances conductivity and corrosion resistance. Supplied in a quantity of 1000 pieces, these ferrules are ideal for ensuring secure and efficient connections in a variety of applications, including control panels, switchgear, and circuit breakers, where reliable crimping of stranded wires is required. The uninsulated design allows for direct crimping to the conductor, making these ferrules a versatile choice for engineers seeking dependable solutions in electrical installations and repairs. Their use helps maintain electrical integrity by preventing fraying and ensuring a clean connection point in complex wiring systems.
Insulation Not insulated
Colour Tin
Pin Length 10mm
Maximum Wire Size mm2 1.5mm²
Number of Entries 1
Contact Material Copper silver plated
Content 1000
Cross-section x Length 1.5 mm² x 10 mm
Sleeve length 10mm
Type Ferrule

Reviews

Be the first to submit a review

Trustpilot