Cimco 187419 Ferrule 1.5 mm² Not insulated Tin Pack of 1000

MPN
187419
Brand
Cimco
EAN-13
4021103113509
Order Code
16-0262
Country of Origin
Germany
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £18.06 £15.81
10+ £14.50
100+ £14.11
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

Cimco 187419 is a high-quality uninsulated ferrule manufactured by Cimco, suitable for creating secure and durable electrical connections in a variety of applications. Designed as bootlace ferrules, these components are engineered for optimal performance in crimping operations, accommodating a conductor cross-section of 1.5 mm² and featuring a length of 8 mm. Crafted from tin, these ferrules offer excellent conductivity and resistance to corrosion, making them ideal for use in environments where reliable electrical contact is essential. Commonly utilised in control panels, junction boxes, and wiring harnesses, the uninsulated design of these ferrules ensures straightforward crimping while maintaining high electrical integrity. Available in packs of 1000, this product meets the demands of large-scale installations and detailed engineering projects.
Insulation Not insulated
Colour Tin
Pin Length 8mm
Maximum Wire Size mm2 1.5mm²
Number of Entries 1
Contact Material Copper silver plated
Content 1000
Cross-section x Length 1.5 mm² x 8 mm
Sleeve length 8mm
Type Ferrule

Reviews

Be the first to submit a review

Trustpilot