Cimco 187417 Ferrule 1.5mm² Not insulated Tin 1000 pieces Ferrules

MPN
187417
Brand
Cimco
EAN-13
4021103113486
Order Code
16-0261
Country of Origin
Germany
Qty Unit Price (Ex VAT)
1+ £14.44
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 3,000 availableBack-order availability date - 02/08/2026

Cimco 187417 is a high-quality uninsulated bootlace ferrule designed for electrical applications requiring reliable wire terminations. With a cross-sectional area of 1.5 mm² and a length of 6 mm, this tin-plated ferrule ensures excellent conductivity and corrosion resistance. Commonly utilised in electrical and industrial environments, these ferrules are ideal for crimping onto the ends of stranded wires to prevent fraying and to secure connections in terminal blocks, ensuring a neat and stable connection without the need for insulation. Packaged in quantities of 1000 pieces, this product is particularly suited for use in large-scale projects or assembly lines where precision and efficiency are paramount. Its uninsulated design makes it versatile in applications where an insulating sleeve is not required or when space constraints dictate minimal bulk.
Insulation Not insulated
Colour Tin
Pin Length 6mm
Maximum Wire Size mm2 1.5mm²
Number of Entries 1
Contact Material Copper silver plated
Content 1000
Cross-section x Length 1.5 mm² x 6 mm
Sleeve length 6mm
Type Ferrule

Reviews

Be the first to submit a review

Trustpilot