Cimco 187413 Ferrule Bootlace 1 mm² Not insulated Tin 1000 pcs

MPN
187413
Brand
Cimco
EAN-13
4021103113455
Order Code
16-0259
Country of Origin
Germany
Qty Unit Price (Ex VAT)
1+ £17.53
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 194,000 availableBack-order availability date - 16/07/2026

Cimco 187413 is a manufacturer part number denoting a set of 1 mm² bootlace ferrules, which are uninsulated and come in a tin finish. Designed for precision and reliability, these ferrules are used to provide a secure connection by preventing wire strand fraying in crimping applications. Each ferrule measures 8 mm in length, ensuring a comfortable fit for a variety of electrical applications. Suitable for professionals in the field of electrical engineering, these uninsulated ferrules are particularly effective in environments where insulated alternatives are unnecessary, commonly used for terminating wires in control panels, switchboards, and circuit breaker connections. Available in a pack of 1000 pieces, the Cimco 187413 offers a practical solution for bulk wiring projects requiring robust and durable wire terminations.
Insulation Not insulated
Colour Tin
Pin Length 8mm
Maximum Wire Size mm2 1mm²
Number of Entries 1
Contact Material Copper silver plated
Content 1000
Cross-section x Length 1 mm² x 8 mm
Sleeve length 8mm
Type Ferrule

Reviews

Be the first to submit a review

Trustpilot