Cimco 187400 Ferrule Bootlace 0.25 mm² Not insulated Tin 1000 pcs

MPN
187400
Brand
Cimco
EAN-13
4021103113318
Order Code
16-0257
Country of Origin
Germany
Qty Unit Price (Ex VAT)
1+ £14.13
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

Cimco 187400 is a high-quality bootlace ferrule specifically designed for efficient wire termination processes. With a cross-sectional area of 0.25 mm² and a length of 5 mm, this uninsulated tin-plated ferrule offers reliable performance in securing wire connections, ensuring electrical contact integrity and preventing wire strand fraying. These uninsulated ferrules are ideal for use in control cabinets, terminal blocks, and various electronic applications where insulation is precluded by design or redundancy in conductivity is sought. Supplied in a bulk package of 1000 pieces, they cater to high-volume installation demands and are favoured for their straightforward manual or automated crimping compatibility.
Insulation Not insulated
Colour Tin
Pin Length 5mm
Maximum Wire Size mm2 0.25mm²
Number of Entries 1
Contact Material Copper silver plated
Content 1000
Cross-section x Length 0.25 mm² x 5 mm
Sleeve length 5mm
Type Ferrule

Reviews

Be the first to submit a review

Trustpilot