Cimco 187307 Ferrule Partially insulated 16 mm² Blue 100 pcs

MPN
187307
Brand
Cimco
EAN-13
4021103113301
Order Code
16-0256
Country of Origin
Germany
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £20.98 £17.83
10+ £16.36
100+ £15.92
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

Cimco 187307 is a partially insulated bootlace ferrule designed for use with 16 mm² conductors. The ferrule is blue in colour and is made to provide a secure and reliable connection by facilitating the crimping process. The insulation is partial, offering protection while maintaining flexibility in usage. These ferrules are suitable for various electrical applications where secure conductor terminations are required, particularly in control panels, switchgear, and electrical distribution systems. Each unit comes in a package containing 100 pieces, making it ideal for industrial and large-scale electrical installations.
Insulation Partially insulated
Colour Blue
Pin Length 16mm
Maximum Wire Size mm2 16mm²
Number of Entries 1
Contact Material Copper silver plated
Content 100
Cross-section x Length 16 mm² x 8 mm
Sleeve length 8mm
Type Ferrule

Reviews

Be the first to submit a review

Trustpilot