Cimco 187306 Ferrule Partially insulated Red 10 mm² 100 pcs Ferrules

MPN
187306
Brand
Cimco
EAN-13
4021103113295
Order Code
16-0254
Country of Origin
Germany
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £19.85 £16.87
10+ £15.48
100+ £15.06
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Cimco 187306 is a Bootlace Ferrule, specifically designed as a partially insulated ferrule. It features a 10 mm² cross-sectional area and is supplied in a set of 100 pieces. The product is distinguished by its red insulation, providing a visual cue while aiding in electrical connection stability. These ferrules are utilised in electrical engineering and wiring applications to prevent frayed stranded wire ends from causing short circuits and to enhance connection reliability in terminal blocks. The partially insulated design offers additional protection against wire fraying while maintaining flexibility during the crimping process. This ferrule is suitable for use in complex electrical installations where secure, reliable conductor terminations are critical.
Insulation Partially insulated
Colour Red
Pin Length 17mm
Maximum Wire Size mm2 10mm²
Number of Entries 1
Contact Material Copper silver plated
Content 100
Cross-section x Length 10 mm² x 10 mm
Sleeve length 10mm
Type Ferrule

Reviews

Be the first to submit a review

Trustpilot