Cimco 187305 Ferrule 6 mm² Partially insulated Yellow 100 pcs Bootlace Ferrule

MPN
187305
Brand
Cimco
EAN-13
4021103113288
Order Code
16-0253
Country of Origin
Germany
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £14.66 £12.93
10+ £11.86
100+ £11.55
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

Cimco 187305 is a high-quality bootlace ferrule designed specifically for electrical applications requiring a reliable connection for 6 mm² conductors. This particular model features partial insulation, evident by its yellow collar, which allows for easy identification during assembly while providing protective backing against wire fraying. With a ferrule length of 12 mm, these bootlace ferrules ensure robust crimping connection, reducing the risk of connection failures in vibration-prone environments. These components are supplied in a package of 100 pieces, making them suitable for industrial use, including control cabinets, relay systems, and terminal connections, where precision and durability are critical.
Insulation Partially insulated
Colour Yellow
Pin Length 15mm
Maximum Wire Size mm2 6mm²
Number of Entries 1
Contact Material Copper silver plated
Content 100
Cross-section x Length 6 mm² x 8 mm
Sleeve length 8mm
Type Ferrule

Reviews

Be the first to submit a review

Trustpilot