Cimco 187304 Ferrule Bootlace Ferrules 4 mm² Partially insulated Grey 100 pcs

MPN
187304
Brand
Cimco
EAN-13
4021103113271
Order Code
16-0252
Country of Origin
Germany
Qty Unit Price (Ex VAT)
1+ £9.10
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

Cimco 187304 is a high-quality grey bootlace ferrule designed to accommodate a conductor cross-sectional area of 4 mm² and a ferrule length of 10 mm. These ferrules are partially insulated, offering essential protection and improved contact reliability while preventing fraying of cable strands during wiring applications. Supplied in a pack of 100 pieces, the product ensures uniformity and efficiency in electrical connections by maintaining secure and consistent terminations in control panels, switchboards, and wiring looms. Engineers often utilise these ferrules in scenarios demanding precision and reliability, such as industrial automation systems and complex electrical installations, where they enhance the durability and safety of electrical connections.
Insulation Partially insulated
Colour Grey
Pin Length 17mm
Maximum Wire Size mm2 4mm²
Number of Entries 1
Contact Material Copper silver plated
Content 100
Cross-section x Length 4 mm² x 10 mm
Sleeve length 10mm
Type Ferrule

Reviews

Be the first to submit a review

Trustpilot