Cimco 187236 Ferrule 35 mm² Partially insulated Beige 50 pcs Ferrules

MPN
187236
Brand
Cimco
EAN-13
4021103113196
Order Code
16-0251
Country of Origin
Germany
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £13.09 £11.13
10+ £10.51
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Cimco 187236 ferrule is a high-quality, partially insulated bootlace ferrule designed for secure electrical connections. This specific model accommodates a cross-sectional area of 35 mm² and features a length of 16 mm, delivered in a beige colour for easy identification. Suitable for various wiring applications, these ferrules ensure reliable conduction and are particularly useful in environments requiring robust crimping to prevent fraying of wire strands. Commonly employed in control panels, machinery, and industrial installations, these components are essential for maintaining electrical integrity and ensuring safe, efficient operations. The insulation is partially applied, offering a compromise between the flexibility of uninsulated ferrules and the protection offered by fully insulated types.
Insulation Partially insulated
Colour Beige
Pin Length 36mm
Maximum Wire Size mm2 35mm²
Number of Entries 1
Contact Material Copper silver plated
Content 50
Cross-section x Length 35 mm² x 16 mm
Sleeve length 16mm
Type Ferrule

Reviews

Be the first to submit a review

Trustpilot