Cimco 187233 Ferrule Bootlace 16 mm² Partially insulated Green 100 pcs

MPN
187233
Brand
Cimco
EAN-13
4021103113158
Order Code
16-0249
Country of Origin
Germany
Qty Unit Price (Ex VAT)
1+ £12.31
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 15,300 availableBack-order availability date - 01/07/2026

Cimco 187233 is a partially insulated bootlace ferrule designed for use with 16 mm² wire. This product features a durable, green-coloured insulation that provides reliable electrical safety and ease of identification. The ferrule length is 18 mm, designed to offer optimal contact and connectivity when crimped onto suitable electrical wires. Commonly used in electrical engineering applications, these ferrules are essential for ensuring secure and solid connections in control panels, industrial machinery, and various electronic devices, where they help prevent wire strands from fraying. Sold in quantities of 100 pieces, these ferrules provide dependable performance for high-quality electrical installations.
Insulation Partially insulated
Colour Green
Pin Length 28mm
Maximum Wire Size mm2 16mm²
Number of Entries 1
Contact Material Copper silver plated
Content 100
Cross-section x Length 16 mm² x 18 mm
Sleeve length 18mm
Type Ferrule

Reviews

Be the first to submit a review

Trustpilot