Cimco 187232 Ferrule 16 mm² Partially insulated Green 100 pcs Ferrules

MPN
187232
Brand
Cimco
EAN-13
4021103113141
Order Code
16-0248
Country of Origin
Germany
Qty Unit Price (Ex VAT)
1+ £10.15
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Cimco 187232 presents a reliable solution with its ferrule, characterised by a partially insulated design suitable for wire cross-sections of 16 mm². This green bootlace ferrule ensures optimal electrical conductivity and mechanical stability, crucial for secure wire termination. The partial insulation provides support while leaving a portion of the ferrule uninsulated, facilitating effective crimps in both professional and industrial environments. Such ferrules are typically applied in electrical installations, control panels, and junction boxes where reliable connections in high-density wiring are paramount. Packaged in sets of 100 pieces, the Cimco 187232 meets demanding engineering requirements efficiently and effectively.
Insulation Partially insulated
Colour Green
Pin Length 24mm
Maximum Wire Size mm2 16mm²
Number of Entries 1
Contact Material Copper silver plated
Content 100
Cross-section x Length 16 mm² x 12 mm
Sleeve length 12mm
Type Ferrule

Reviews

Be the first to submit a review

Trustpilot