Cimco 187230 Ferrule Partially insulated 10 mm² 100 pcs Bootlace Ferrules

MPN
187230
Brand
Cimco
EAN-13
4021103113127
Order Code
16-0247
Country of Origin
Germany
Qty Unit Price (Ex VAT)
1+ £5.67
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 382,200 availableBack-order availability date - 17/07/2026

Cimco 187230 ferrule is a partially insulated bootlace ferrule designed to accommodate conductors with a cross-sectional area of 10 mm². These ferrules are crafted for secure electrical connections and are pertinent in environments demanding high reliability and stringent standards, such as industrial control panels and switchgear assemblies. Engineered to facilitate efficient crimping, they ensure robust termination and reliable conductivity, reducing the risk of fraying or short circuits in copper wire ends. The partially insulated design is particularly advantageous when used in applications where space constraints and insulation properties are critical, while their ivory colour aids in easy identification during the wiring process. This set includes 100 pieces, making them ideal for bulk wiring projects or large-scale installations.
Insulation Partially insulated
Pin Length 22mm
Maximum Wire Size mm2 10mm²
Number of Entries 1
Contact Material Copper silver plated
Content 100
Cross-section x Length 10 mm² x 12 mm
Sleeve length 12mm
Type Ferrule

Reviews

Be the first to submit a review

Trustpilot