Cimco 187228 Ferrule Partially insulated Black 6 mm² 100 pcs Bootlace Ferrules

MPN
187228
Brand
Cimco
EAN-13
4021103113103
Order Code
16-0246
Country of Origin
Germany
Qty Unit Price (Ex VAT)
1+ £9.25
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

Cimco 187228 is a partially insulated ferrule designed for precision and durability in electrical applications, boasting a conductor cross-section of 6 mm². These bootlace ferrules feature a black insulation, providing a secure crimp connection while maintaining partial insulation for effective electrical conductivity. The product’s robust construction enhances mechanical stability, making it suitable for use in industrial control panels, terminal connections, and wiring systems where reliable connections are crucial. Engineers rely on these components for their ease of installation and compatibility with a range of wire types. The packaging contains 100 pieces, catering to bulk requirements for professional electrical work.
Insulation Partially insulated
Colour Black
Pin Length 20mm
Maximum Wire Size mm2 6mm²
Number of Entries 1
Contact Material Copper silver plated
Content 100
Cross-section x Length 6 mm² x 12 mm
Sleeve length 12mm
Type Ferrule

Reviews

Be the first to submit a review

Trustpilot