Cimco 187224 Ferrule 2.5 mm² Partially insulated Blue Pack of 100

MPN
187224
Brand
Cimco
EAN-13
4021103113066
Order Code
16-0244
Country of Origin
Germany
Qty Unit Price (Ex VAT)
1+ £5.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

Cimco 187224 is a ferrule designed for precise and reliable terminations, featuring a partially insulated design that accommodates conductors with a cross-sectional area of 2.5 mm². These bootlace ferrules, coloured blue for easy identification, are engineered to enhance the security and longevity of wire connections by providing a stable and secure crimping surface. Constructed with the professional requirements of electrical engineers in mind, these ferrules are particularly suitable for use in control panels and switchgear, where consistent, secure connections are essential. The pack contains 100 pieces, ensuring availability for larger projects or inventory requirements.
Insulation Partially insulated
Colour Blue
Pin Length 24mm
Maximum Wire Size mm2 2.5mm²
Number of Entries 1
Contact Material Copper silver plated
Content 100
Cross-section x Length 2.5 mm² x 18 mm
Sleeve length 18mm
Type Ferrule

Reviews

Be the first to submit a review

Trustpilot