Cimco 187220 Ferrule 1.5 mm² Partially insulated Red 100 pcs

MPN
187220
Brand
Cimco
EAN-13
4021103113028
Order Code
16-0241
Country of Origin
Germany
Qty Unit Price (Ex VAT)
1+ £4.45
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 17 in stock

Cimco 187220 ferrules are partially insulated, red bootlace ferrules designed for use with 1.5 mm² wires. These ferrules provide reliable electrical connections with their crimp design, ensuring strong mechanical retention and optimal contact conductivity in various applications. Suitable for control panels, terminal block assemblies, and electrical installations, these ferrules help prevent frayed wire ends and maintain wire integrity during termination processes. The partially insulated design offers a balance between protection and flexibility, making them an effective choice for numerous engineering projects. Supplied in a set of 100 pieces, they are ideal for both industrial and commercial electrical systems.
Insulation Partially insulated
Colour Red
Pin Length 18mm
Maximum Wire Size mm2 1.5mm²
Number of Entries 1
Contact Material Copper silver plated
Content 100
Cross-section x Length 1.5 mm² x 12 mm
Sleeve length 12mm
Type Ferrule

Reviews

Be the first to submit a review

Trustpilot