Cimco 187218 Ferrule 1.5mm² Partially insulated Red 100 pcs

MPN
187218
Brand
Cimco
EAN-13
4021103112991
Order Code
16-0239
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2+ £2.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2 in stock

Cimco 187218 is a ferrule that features a partially insulated design and is intended for use with cables of 1.5 mm² cross-sectional area. These red bootlace ferrules are crafted to ensure reliable and secure electrical connections, preventing wire strands from fraying when inserted into terminal blocks. Specifically designed for use in electrical and electronic applications, the ferrule facilitates efficient crimping processes and ensures consistent contact quality. The Cimco 187218 ferrule is supplied in packs of 100 pieces, making it particularly useful for electrical engineers undertaking installation or maintenance tasks that require the termination of multiple wires. This part is suitable for applications in both industrial automation systems and general electrical panel assemblies.
Insulation Partially insulated
Colour Red
Pin Length 14mm
Maximum Wire Size mm2 1.5mm²
Number of Entries 1
Contact Material Copper silver plated
Content 100
Cross-section x Length 1.5 mm² x 8 mm
Sleeve length 8mm
Type Ferrule

Reviews

Be the first to submit a review

Trustpilot