Cimco 187217 Ferrule 1.5mm² Partially insulated Red Pack of 100

MPN
187217
Brand
Cimco
EAN-13
4021103112984
Order Code
16-0238
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2+ £2.59
10+ £2.40
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 10 in stock

Cimco 187217 is a ferrule with a cross-sectional area of 1.5 mm², designed for electrical applications where secure wire termination is essential. This partially insulated red ferrule, also known as a bootlace ferrule, is engineered to ensure reliable crimping while offering some level of insulation to prevent contact with adjacent conductive components. Constructed to fit snugly over stranded wires, it provides excellent mechanical connection by consolidating the wire strands, thereby enhancing the reliability and durability of electrical circuits. Engineers typically use such ferrules in control panels, switchboards, and junction boxes, where secure electrical connections are critical to the overall system performance. This package includes 100 pieces, ensuring adequate supply for both small-scale and extensive wiring projects.
Insulation Partially insulated
Colour Red
Pin Length 12mm
Maximum Wire Size mm2 1.5mm²
Number of Entries 1
Contact Material Copper silver plated
Content 100
Cross-section x Length 1.5 mm² x 6 mm
Sleeve length 6mm
Type Ferrule

Reviews

Be the first to submit a review

Trustpilot