Cimco 187216 Ferrule Bootlace 1 mm² Partially insulated Yellow 100 pcs

MPN
187216
Brand
Cimco
EAN-13
4021103112977
Order Code
16-0237
Country of Origin
Germany
Qty Unit Price (Ex VAT)
1+ £4.02
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Cimco 187216 is a high-quality bootlace ferrule designed for applications requiring reliable wire terminations. This part is a partially insulated ferrule with a cross-sectional area of 1 mm², making it well-suited for use in electrical and electronic systems where a secure and stable connection is essential. The insulation provides additional protection, reducing the risk of short circuits and improving the ferrule's durability in diverse operating environments. The yellow insulation colour aids in circuit identification and contributes to systematic wiring setups. Typically utilised in electrical panels, control cabinets, and various terminal assembly operations, these Cimco ferrules are engineered to meet stringent performance standards essential in industrial automation and electrical constructions.
Insulation Partially insulated
Colour Yellow
Pin Length 18mm
Maximum Wire Size mm2 1mm²
Number of Entries 1
Contact Material Copper silver plated
Content 100
Cross-section x Length 1 mm² x 12 mm
Sleeve length 12mm
Type Ferrule

Reviews

Be the first to submit a review

Trustpilot