Cimco 187215 Ferrule 1 mm² Partially insulated Yellow Pack of 100

MPN
187215
Brand
Cimco
EAN-13
4021103112960
Order Code
16-0236
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2+ £3.16
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 3 in stock

Cimco, 187215, offers a high-quality bootlace ferrule, specifically designed for electrical applications where a partially insulated connection is required. This product features a ferrule with a 1 mm² cross-sectional area and a total length of 10 mm, finished in yellow to facilitate easy identification and organisation within a system. The primary purpose of this crimp-type component is to ensure secure and reliable connections in electrical circuits, providing a stable termination point for stranded wire conductors. These ferrules are crucial in environments where vibration or external mechanical forces may otherwise compromise the integrity of the connection, such as control cabinets and industrial automation systems. The pack contains 100 ferrules, making it suitable for use in both small-scale projects and larger installations requiring consistent performance and durability.
Insulation Partially insulated
Colour Yellow
Pin Length 16mm
Maximum Wire Size mm2 1mm²
Number of Entries 1
Contact Material Copper silver plated
Content 100
Cross-section x Length 1 mm² x 10 mm
Sleeve length 10mm
Type Ferrule

Reviews

Be the first to submit a review

Trustpilot