Cimco 187214 Ferrule Partially insulated Yellow 1 mm² 100 pcs Ferrules

MPN
187214
Brand
Cimco
EAN-13
4021103112953
Order Code
16-0235
Country of Origin
Germany
Qty Unit Price (Ex VAT)
2+ £2.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 21 in stock

Cimco 187214 Ferrule Partially Insulated Yellow 1 mm² is a versatile electrical component designed for precision and reliability in wire termination applications. Constructed with a partially insulated design, this bootlace ferrule facilitates easy crimping while providing robust mechanical protection for 1 mm² conductors. The bright yellow identification ensures quick recognition in cluttered panels or complex assemblies. Utilised commonly in electrical control panels, machinery wiring, and switchgear, these ferrules enhance connection integrity and minimise wear at terminal points. The package includes 100 pieces, optimally serving high-demand inventory requirements.
Insulation Partially insulated
Colour Yellow
Pin Length 14mm
Maximum Wire Size mm2 1mm²
Number of Entries 1
Contact Material Copper silver plated
Content 100
Cross-section x Length 1 mm² x 8 mm
Sleeve length 8mm
Type Ferrule

Reviews

Be the first to submit a review

Trustpilot