Cimco 187205 Ferrule 0.34 mm² Partially insulated Turquoise 100 pcs

MPN
187205
Brand
Cimco
EAN-13
4021103112847
Order Code
16-0234
Country of Origin
Germany
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £6.08 £5.17
10+ £4.72
100+ £4.43
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

Cimco 187205 is a ferrule designed for optimal electrical connections in various engineering applications. This partially insulated bootlace ferrule accommodates a wire cross-section of 0.34 mm² and is characterised by its turquoise sleeve, enhancing identification and organisation within complex wiring looms. With a length of 8 mm, it provides secure and reliable connections, particularly in environments where vibration may pose a challenge. The ferrule's insulated design aids in preventing short circuits and maintains the integrity of the connection while its partially exposed end allows for firm mechanical crimping. Typically used in panel building, switch cabinets, and control engineering, these ferrules ensure durability and long-term performance in demanding situations.
Insulation Partially insulated
Colour Turquoise
Pin Length 12mm
Maximum Wire Size mm2 0.34mm²
Number of Entries 1
Contact Material Copper silver plated
Content 100
Cross-section x Length 0.34 mm² x 8 mm
Sleeve length 8mm
Type Ferrule

Reviews

Be the first to submit a review

Trustpilot