Cimco 187204 Ferrule Bootlace Ferrules Partially insulated Turquoise 100 pcs

MPN
187204
Brand
Cimco
EAN-13
4021103112830
Order Code
16-0233
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2+ £5.48
10+ £5.00
100+ £4.70
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 25 in stock

Cimco 187204 is a product code for partially insulated bootlace ferrules designed for electrical connections. These ferrules feature a cross-sectional area of 0.34 mm² and a length of 6 mm, with a distinctive turquoise insulation. The partial insulation protects against short circuits while allowing for a secure crimp connection with stranded wires. They are commonly used in control panels, circuit breakers, and terminal blocks where reliable electrical wire termination is required. The insulation facilitates ease of insertion and enhances the mechanical stability of the joint. This product comes in packs of 100 ferrules, suitable for applications demanding efficient and organised electrical installations.
Insulation Partially insulated
Colour Turquoise
Pin Length 10mm
Maximum Wire Size mm2 0.34mm²
Number of Entries 1
Contact Material Copper silver plated
Content 100
Cross-section x Length 0.34 mm² x 6 mm
Sleeve length 6mm
Type Ferrule

Reviews

Be the first to submit a review

Trustpilot