Cimco 187201 Ferrule Bootlace 0.14 mm² Partially insulated Grey 100 pcs

MPN
187201
Brand
Cimco
EAN-13
4021103112779
Order Code
16-0232
Country of Origin
Germany
Qty Unit Price (Ex VAT)
1+ £4.19
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

Cimco 187201 is a high-quality ferrule designed for efficient electrical connections, particularly suited for applications requiring bootlace ferrules. This model features a partially insulated design and a grey colour, accommodating wire sizes of 0.14 mm² and providing a total length of 8 mm. It ensures reliable crimping results, enhancing electrical conductivity and preventing wire fraying in control panels, switchboards, and a variety of electronic assemblies. Engineers commonly utilise these ferrules in applications where compact and secure wire terminations are critical for maintaining system integrity. Each package contains 100 pieces, offering ample supply for both small-scale and extensive projects.
Insulation Partially insulated
Colour Grey
Pin Length 12mm
Maximum Wire Size mm2 0.14mm²
Number of Entries 1
Contact Material Copper silver plated
Content 100
Cross-section x Length 0.14 mm² x 8 mm
Sleeve length 8mm
Type Ferrule

Reviews

Be the first to submit a review

Trustpilot