Cimco 187200 Ferrule Partially insulated Grey 0.14 mm² 100 pcs Bootlace

MPN
187200
Brand
Cimco
EAN-13
4021103112762
Order Code
16-0229
Country of Origin
Germany
Qty Unit Price (Ex VAT)
2+ £3.91
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 9 in stock

Cimco 187200 is a bootlace ferrule designed for use with conductor sizes of 0.14 mm². These ferrules are partially insulated and come in a grey colour, offering efficient termination for fine-stranded wires, typically used to prevent fraying and ensure secure connections within terminals. This product is particularly beneficial in electrical and electronic engineering applications, where reliable wire connectivity is paramount, such as in control panel assemblies, industrial automation systems, and various types of wiring installations. Supplied in packets containing 100 pieces, each ferrule is crafted to provide a precision fit and long-lasting performance, supporting the reliable crimping of delicate conductor strands.
Insulation Partially insulated
Colour Grey
Pin Length 10mm
Maximum Wire Size mm2 0.14mm²
Number of Entries 1
Contact Material Copper silver plated
Content 100
Cross-section x Length 0.14 mm² x 6 mm
Sleeve length 6mm
Type Ferrule

Reviews

Be the first to submit a review

Trustpilot