Cimco 187138 Ferrule 50 mm² Partially insulated Blue 50 pcs Bootlace Ferrules

MPN
187138
Brand
Cimco
EAN-13
4021103112748
Order Code
16-0228
Country of Origin
Germany
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £30.70 £26.09
10+ £24.21
100+ £23.64
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Cimco 187138 Ferrule is a bootlace ferrule designed to accommodate wires with a cross-sectional area of 50 mm². This product features partial insulation in a distinctive blue colour and measures 20 mm in length. The insulated portion of the ferrule ensures a reliable and secure connection, protecting against short circuits and mechanical strain in electrical applications. Typically employed in industrial automation, control panels, and heavy-duty electrical installations, these ferrules facilitate efficient crimping and enhance the integrity of wire terminations. This package contains 50 pieces of high-quality Cimco insulated ferrules, suitable for professional engineering environments requiring precision and durability.
Insulation Partially insulated
Colour Blue
Pin Length 36mm
Maximum Wire Size mm2 50mm²
Number of Entries 1
Contact Material Copper silver plated
Content 50
Cross-section x Length 50 mm² x 20 mm
Sleeve length 20mm
Type Ferrule

Reviews

Be the first to submit a review

Trustpilot