Cimco 187134 Ferrule Partially insulated 25 mm² Black 50 pcs Bootlace Ferrules

MPN
187134
Brand
Cimco
EAN-13
4021103112700
Order Code
16-0227
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £8.47
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

Cimco 187134 is a bootlace ferrule designed for precision electrical work, featuring a partially insulated design with a contact area suitable for 25 mm² wires. These black-coloured ferrules, totalling 50 in a package, provide enhanced durability and reliability in maintaining secure wire connections, thanks to their crimping capabilities that safeguard against conductor breakage and ensure efficient current flow. Ideal for professional electrical engineering applications, these ferrules are commonly used in control panels, switchboards, and industrial machinery where dependable wire termination is crucial. Their practical use in ensuring electrical safety and connectivity makes them an essential component for engineers dealing with complex wiring tasks.
Insulation Partially insulated
Colour Black
Pin Length 30mm
Maximum Wire Size mm2 25mm²
Number of Entries 1
Contact Material Copper silver plated
Content 50
Cross-section x Length 25 mm² x 16 mm
Sleeve length 16mm
Type Ferrule

Reviews

Be the first to submit a review

Trustpilot