Cimco 187132 Ferrule Bootlace Partially insulated 16 mm² Pack of 100

MPN
187132
Brand
Cimco
EAN-13
4021103112687
Order Code
16-0226
Country of Origin
Germany
Qty Unit Price (Ex VAT)
1+ £9.90
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 123,400 availableBack-order availability date - 22/07/2026

Cimco 187132 refers to a bootlace ferrule that is partially insulated, with a cross-sectional capacity of 16 mm² and a length of 12 mm, supplied in packs of 100 pieces. This product, with a characteristic Ivory colour, is designed to provide secure and reliable terminations in electrical wiring systems, ensuring a sound crimp connection while reducing the risk of wire damage. The partially insulated design offers a compromise between fully insulated and non-insulated ferrules, providing ease of insertion into terminal blocks alongside basic insulation properties. Typically employed in environments where wiring integrity and safe installation are critical, these ferrules are suitable for use in panel building, switchgear, and electrical control systems. By facilitating a tidy and conductive connection, they play a vital role in maintaining the longevity and efficiency of electrical installations.
Insulation Partially insulated
Pin Length 24mm
Maximum Wire Size mm2 16mm²
Number of Entries 1
Contact Material Copper silver plated
Content 100
Cross-section x Length 16 mm² x 12 mm
Sleeve length 12mm
Type Ferrule

Reviews

Be the first to submit a review

Trustpilot