Cimco 187130 Ferrule Partially insulated Bootlace 10mm² Brown 100pcs

MPN
187130
Brand
Cimco
EAN-13
4021103112663
Order Code
16-0225
Country of Origin
Germany

Discontinued


Cimco 187130 is a partially insulated bootlace ferrule designed to accommodate a cross-sectional conductor area of 10 mm². This product is supplied in a brown colour and comes in batches of 100 pieces. The ferrules are engineered for enhanced electrical and mechanical connection when used in crimping applications, ensuring efficient termination of stranded wires. These ferrules are particularly utilised in electrical panels and wiring installations where securing conductors in terminal blocks and connectors is crucial. The partial insulation aids in protecting against contact with adjacent metal surfaces while providing a secure and robust crimp, making them ideal for industrial and commercial environments.
Insulation Partially insulated
Colour Brown
Pin Length 22mm
Maximum Wire Size mm2 10mm²
Number of Entries 1
Contact Material Copper silver plated
Content 100
Cross-section x Length 10 mm² x 12 mm
Sleeve length 12mm
Type Ferrule

Trustpilot