Cimco 187128 Ferrule Partially insulated Green 6 mm² 100 pcs Bootlace Ferrules

MPN
187128
Brand
Cimco
EAN-13
4021103112649
Order Code
16-0224
Country of Origin
Germany
Qty Unit Price (Ex VAT)
1+ £6.42
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Cimco 187128 is a bootlace ferrule specifically designed for ensuring reliable electrical connections in wire terminations. This product features a partially insulated design and accommodates cables with a cross-sectional area of 6 mm². The ferrules, coloured green for easy identification, possess a length of 12 mm, providing robust protection against fraying and improving the integrity of electrical connections. Typical applications include use in control panels, switchboards, and other electrical installations where dependable crimp connections are imperative. By using the Cimco 187128 ferrules, engineers can enhance the durability and safety of their electrical assemblies.
Insulation Partially insulated
Colour Green
Pin Length 20mm
Maximum Wire Size mm2 6mm²
Number of Entries 1
Contact Material Copper silver plated
Content 100
Cross-section x Length 6 mm² x 12 mm
Sleeve length 12mm
Type Ferrule

Reviews

Be the first to submit a review

Trustpilot