Cimco 187125 Ferrule 4 mm² Partially Insulated Orange Pack of 100

MPN
187125
Brand
Cimco
EAN-13
4021103112618
Order Code
16-0223
Country of Origin
Germany
Qty Unit Price (Ex VAT)
2+ £2.90
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 14 in stock

Cimco 187125 Ferrule 4 mm² Partially Insulated Orange Pack of 100 is a high-quality solution designed for efficient and reliable electrical connections. These ferrules, manufactured by Cimco, feature a conductor cross-section of 4 mm² and are partially insulated with an orange sleeve, providing enhanced electrical safety and durability. Engineered as bootlace ferrules, they ensure secure wire terminations and are particularly beneficial in applications requiring optimal conductor retention such as control panels, electrical cabinets, and circuit board installations. The robust construction of these ferrules allows for consistent crimping performance, making them an essential component for electrical engineers dealing with complex wiring systems.
Insulation Partially insulated
Colour Orange
Pin Length 16mm
Maximum Wire Size mm2 4mm²
Number of Entries 1
Contact Material Copper silver plated
Content 100
Cross-section x Length 4 mm² x 10 mm
Sleeve length 10mm
Type Ferrule

Reviews

Be the first to submit a review

Trustpilot