Cimco 187123 Ferrule 2.5 mm² Partially insulated Grey Pack of 100

MPN
187123
Brand
Cimco
EAN-13
4021103112595
Order Code
16-0222
Country of Origin
Germany
Qty Unit Price (Ex VAT)
1+ £4.85
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Cimco 187123 is a high-quality ferrule designed for efficient electrical connections. The product features a partially insulated bootlace ferrule configuration, accommodating conductor cross-sections of 2.5 mm², with a crimp length of 12 mm, coloured in grey for easy identification. Manufactured by Cimco, this part is ideal for ensuring secure, reliable terminations in wiring applications that require precise and strong connections. Widely used in electrical engineering and industrial automation, these ferrules help prevent conductor fraying and facilitate smooth insertion into terminal blocks. The pack contains 100 individual pieces, suitable for both routine maintenance and large-scale electrical projects.
Insulation Partially insulated
Colour Grey
Pin Length 18mm
Maximum Wire Size mm2 2.5mm²
Number of Entries 1
Contact Material Copper silver plated
Content 100
Cross-section x Length 2.5 mm² x 12 mm
Sleeve length 12mm
Type Ferrule

Reviews

Be the first to submit a review

Trustpilot