Cimco 187120 Ferrule 1.5 mm² Partially insulated Black 100 pcs Ferrules

MPN
187120
Brand
Cimco
EAN-13
4021103112564
Order Code
16-0221
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £6.60
10+ £6.07
100+ £5.73
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

Cimco 187120 is a bootlace ferrule designed with a wire cross-sectional area of 1.5 mm², featuring a partially insulated sleeve, making it suitable for secure and efficient electrical connections. These black ferrules, available in a pack of 100, are engineered to provide a reliable termination by ensuring a firm crimp around stranded wires, facilitating a robust connection within terminal blocks or similar applications. Ideal for use in various electrical systems, these ferrules enhance connection integrity by preventing wire strand breakage or separation, thus maintaining conductivity and reducing electrical resistance in both industrial and automotive applications.
Insulation Partially insulated
Colour Black
Pin Length 18mm
Maximum Wire Size mm2 1.5mm²
Number of Entries 1
Contact Material Copper silver plated
Content 100
Cross-section x Length 1.5 mm² x 12 mm
Sleeve length 12mm
Type Ferrule

Reviews

Be the first to submit a review

Trustpilot