Cimco 187113 Ferrule Partially insulated 1 mm² Red 100 pcs Bootlace Ferrules

MPN
187113
Brand
Cimco
EAN-13
4021103112496
Order Code
16-0218
Country of Origin
Germany
Qty Unit Price (Ex VAT)
2+ £3.05
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 10 in stock

Cimco 187113 Ferrule is a precision-engineered component designed for reliable electrical connections. This partially insulated bootlace ferrule, accommodating wire sizes of 1 mm², features a red insulation sleeve that aids in preventing short circuits and improves crimping performance. Manufactured to deliver a secure and efficient connection, these ferrules are suitable for use in both industrial and commercial wiring applications where consistent and robust electrical terminations are required. With a length of 6 mm, the Cimco 187113 ferrules are particularly ideal for situations demanding high-density wiring systems, ensuring efficiency and professional electrical assembly. Supplied in packs of 100, they offer a practical solution for electrical engineers seeking both quality and quantity.
Insulation Partially insulated
Colour Red
Pin Length 12mm
Maximum Wire Size mm2 1mm²
Number of Entries 1
Contact Material Copper silver plated
Content 100
Cross-section x Length 1 mm² x 6 mm
Sleeve length 6mm
Type Ferrule

Reviews

Be the first to submit a review

Trustpilot