Cimco 187112 Ferrule Bootlace Partially insulated Blue 0.75 mm² 100 pcs

MPN
187112
Brand
Cimco
EAN-13
4021103112489
Order Code
16-0217
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2+ £2.58
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1 in stock

Cimco, 187112, presents a robust solution with its partially insulated bootlace ferrules designed for precision and efficiency in electrical connectivity. This product features a 0.75 mm² cross-sectional area and is presented in a distinctive blue colour, aiding in easy identification during installation. Engineered for compatibility with standard crimping tools, these bootlace ferrules ensure a reliable electrical contact by offering protection against wire strand breakage, leading to enhanced mechanical stability and electrical performance. Ideal for use in control panels and terminal blocks, these ferrules are essential in securing wire connections and preventing fraying, thereby ensuring the longevity and safety of electrical installations. The package contains 100 individual pieces, each tailored for precise application in various electrical engineering projects.
Insulation Partially insulated
Colour Blue
Pin Length 18mm
Maximum Wire Size mm2 0.75mm²
Number of Entries 1
Contact Material Copper silver plated
Content 100
Cross-section x Length 0.75 mm² x 12 mm
Sleeve length 12mm
Type Ferrule

Reviews

Be the first to submit a review

Trustpilot