Cimco 187111 Ferrule 0.75 mm² Partially insulated Blue 100 pcs Ferrules

MPN
187111
Brand
Cimco
EAN-13
4021103112472
Order Code
16-0216
Country of Origin
Germany
Qty Unit Price (Ex VAT)
2+ £3.72
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1 in stock

Cimco 187111 ferrule is a partially insulated bootlace ferrule designed for electrical applications requiring robust and secure wire terminations. This product features a nominal cross-sectional area of 0.75 mm² and a length of 10 mm, providing reliable electrical connectivity in control panels, industrial machinery, and electronic devices. The ferrule's blue insulation offers partial protection against electrical shorts and facilitates quick identification in wire assemblies, maintaining the integrity of the electrical system. Engineered for optimal crimping performance, these ferrules ensure consistent connections and are typically utilised in scenarios where precision and durability are paramount. Supplied in a bulk package of 100 pieces, the Cimco ferrule meets international standards for electrical components and offers enhanced versatility for a range of electrical wiring applications.
Insulation Partially insulated
Colour Blue
Pin Length 16mm
Maximum Wire Size mm2 0.75mm²
Number of Entries 1
Contact Material Copper silver plated
Content 100
Cross-section x Length 0.75 mm² x 10 mm
Sleeve length 10mm
Type Ferrule

Reviews

Be the first to submit a review

Trustpilot