Cimco 187109 Ferrule 0.75 mm² Partially insulated Blue 100 pcs Ferrules

MPN
187109
Brand
Cimco
EAN-13
4021103112458
Order Code
16-0215
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2+ £2.59
10+ £2.40
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 6 in stock

Cimco 187109 Ferrule is a partially insulated bootlace ferrule designed for precision crimping applications. These ferrules feature a 0.75 mm² cross-section and are 6 mm in length, with the insulation offered in a blue colour for easy identification and size coding. Made to provide reliable electrical connections, they are ideal for preventing wire strand fraying and ensuring a secure connection within electrical assemblies and control panels. The insulation offers protection at the crimping point, making them suitable for applications where full electrical contact integrity and physical protection are required. Engineering applications typically include usage in terminal connections, circuit breakers, and various types of electrical equipment where consistent and safe wire termination is crucial.
Insulation Partially insulated
Colour Blue
Pin Length 12mm
Maximum Wire Size mm2 0.75mm²
Number of Entries 1
Contact Material Copper silver plated
Content 100
Cross-section x Length 0.75 mm² x 6 mm
Sleeve length 6mm
Type Ferrule

Reviews

Be the first to submit a review

Trustpilot