Cimco 187105 Ferrule Bootlace Partially insulated Rose 0.34 mm² 100 pcs

MPN
187105
Brand
Cimco
EAN-13
4021103112410
Order Code
16-0213
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £4.83
10+ £4.41
100+ £4.14
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 17 in stock

Cimco 187105 is a high-quality bootlace ferrule designed for secure wire terminations in electrical and electronic applications. Featuring a conductor cross-section of 0.34 mm², this rose-coloured component is partially insulated, providing enhanced protection while maintaining necessary flexibility in its application. It serves as an essential tool in ensuring reliable connections by crimping the end of a stranded wire, preventing fraying and ensuring a robust electrical contact. This type of ferrule is often utilised in control panels, switchboards, and other high-density wiring installations where precision and durability are critical. This product, supplied in packs of 100, reduces installation time and ensures consistency in wiring tasks.
Insulation Partially insulated
Colour Rose
Pin Length 12mm
Maximum Wire Size mm2 0.34mm²
Number of Entries 1
Contact Material Copper silver plated
Content 100
Cross-section x Length 0.34 mm² x 8 mm
Sleeve length 8mm
Type Ferrule

Reviews

Be the first to submit a review

Trustpilot