Cimco 187103 Ferrule Partially insulated Violet 0.25 mm² 100 pcs

MPN
187103
Brand
Cimco
EAN-13
4021103112397
Order Code
16-0212
Country of Origin
Germany
Qty Unit Price (Ex VAT)
1+ £4.19
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 19 in stock

Cimco 187103 is a bootlace ferrule designed for electrical connections, offering a partially insulated violet sheath to identify a cross-section size of 0.25 mm². This product provides a reliable solution for ensuring secure, high-quality terminations in electrical assembly work, particularly in situations where maintaining strand alignment and preventing fraying of the conductor is vital. The Cimco 187103 ferrule is particularly suitable for use in control panels, switchboard construction, and electrical wiring where precision and reliability are required. Packaged in quantities of 100, these ferrules facilitate efficient handling and are crafted to meet rigorous engineering standards for durability and performance.
Insulation Partially insulated
Colour Violet
Pin Length 12mm
Maximum Wire Size mm2 0.25mm²
Number of Entries 1
Contact Material Copper silver plated
Content 100
Cross-section x Length 0.25 mm² x 8 mm
Sleeve length 8mm
Type Ferrule

Reviews

Be the first to submit a review

Trustpilot