Cimco 187101 Ferrule Bootlace Partially Insulated Brown 0.14 mm² 100 pcs

MPN
187101
Brand
Cimco
EAN-13
4021103112373
Order Code
16-0211
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £4.18
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Cimco 187101 is a part number that identifies the Ferrule Bootlace Partially Insulated Brown 0.14 mm², and the package contains 100 pieces. These bootlace ferrules are precision-engineered components designed to facilitate reliable electrical connections in applications requiring secure wire termination. The ferrules feature a partially insulated design that ensures a firm mechanical grip while protecting the wire strands, thereby enhancing electrical conductivity and preventing fraying. This particular type, with a cross-section of 0.14 mm² and a length of 8 mm, is ideal for use in control panels, switchboards, and various industrial installations where consistent electrical performance and easy wire management are essential. Their brown colour coding assists in maintaining organised wiring schematics and adhering to colour standards in electrical engineering practices.
Insulation Partially insulated
Colour Brown
Pin Length 12mm
Maximum Wire Size mm2 0.14mm²
Number of Entries 1
Contact Material Copper silver plated
Content 100
Cross-section x Length 0.14 mm² x 8 mm
Sleeve length 8mm
Type Ferrule

Reviews

Be the first to submit a review

Trustpilot