Cimco 187037 Ferrule 95 mm² Partially insulated Red Pack of 25 Ferrules

MPN
187037
Brand
Cimco
EAN-13
4021103112335
Order Code
16-0210
Country of Origin
Germany
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £32.14 £27.32
10+ £25.34
100+ £24.75
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Cimco 187037 ferrules are partially insulated bootlace ferrules designed for secure and reliable electrical connections. The product features a conductor cross-section capacity of 95 mm² and a length of 25 mm, with a red insulation for easy circuit identification. These ferrules are particularly suitable for use in applications that require precise termination, such as control panels, electrical cabinets, and various industrial wiring systems. The partial insulation provides protection while allowing for a firm crimp connection, ensuring consistency in high-performance environments. These ferrules come in packs of 25 and are ideal for engineers seeking dependable termination solutions for large conductor wires.
Insulation Partially insulated
Colour Red
Pin Length 44mm
Maximum Wire Size mm2 95mm²
Number of Entries 1
Contact Material Copper silver plated
Content 25
Cross-section x Length 95 mm² x 25 mm
Sleeve length 25mm
Type Ferrule

Reviews

Be the first to submit a review

Trustpilot