Cimco 187027 Ferrule 16 mm² Partially insulated Blue 100 pcs Ferrules

Order Code:

16-0209

Brand: Cimco MPN: 187027 EAN-13: 4021103112236
Qty Unit Price (Ex VAT)
1+ £12.93
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched in 4 working days

Cimco 187027 represents a reliable solution for electrical terminations, featuring Partially Insulated Ferrules designed to accommodate conductors with a cross-sectional area of 16 mm². These blue bootlace ferrules ensure robust mechanical connections and electrical performance by facilitating efficient crimping, which consolidates wire strands, providing protection against fraying and ensuring optimal conductivity. Engineered with partial insulation, these ferrules are particularly suited for use in control panels, switchboards, and other electrical installations where space is at a premium and precise connections are critical. The Cimco 187027 ferrules come in a convenient pack of 100, offering excellent versatility for engineers involved in electrical assembly or maintenance tasks.
Insulation Partially insulated
Colour Blue
Pin Length 28mm
Maximum Wire Size mm2 16mm⊃2
Number of Entries 1
Contact Material Copper silver plated
Content 100
Cross-section x Length 16 mm² x 18 mm
Sleeve length 18mm
Type Ferrule

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot