Cimco 187026 Ferrule 16 mm² Blue Partially insulated 100 pcs Ferrules

MPN
187026
Brand
Cimco
EAN-13
4021103112229
Order Code
16-0208
Country of Origin
Germany
Qty Unit Price (Ex VAT)
1+ £10.15
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Cimco 187026 is a part number that refers to a set of ferrules specifically designed for electrical engineering applications requiring reliable conductor connections. These ferrules have a cross-sectional capacity of 16 mm², making them suitable for terminating medium-sized electrical wires. Each ferrule is partially insulated and coloured blue to facilitate easy identification during installation and maintenance processes. The insulation aids in preventing electrical short circuits while also enhancing the durability of wire terminations. Typical applications for these bootlace ferrules include their use in control panel construction, electrical distribution systems, and various automation projects where secure crimped connections are critical. Each package contains 100 ferrules, offering a practical quantity for both small-scale projects and larger industrial tasks.
Insulation Partially insulated
Colour Blue
Pin Length 24mm
Maximum Wire Size mm2 16mm²
Number of Entries 1
Contact Material Copper silver plated
Content 100
Cross-section x Length 16 mm² x 12 mm
Sleeve length 12mm
Type Ferrule

Reviews

Be the first to submit a review

Trustpilot